Nexperia 74HC132PW,112, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 781-2768
- Mfr. Part No.:
- 74HC132PW,112
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 781-2768
- Mfr. Part No.:
- 74HC132PW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS, Schmitt Trigger | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 190ns | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | Voltage | |
| Length | 5.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS, Schmitt Trigger | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 190ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum Operating Temperature +125 °C | ||
Output Type Voltage | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 0.95mm | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Related links
- Texas Instruments SN74HC132PW 14-Pin TSSOP
- Texas Instruments CD4093BPW 14-Pin TSSOP
- Nexperia 74HC132PW 4 2-Input NAND Schmitt Trigger Input Quad 2 Input NAND, 14-Pin TSSOP
- onsemi MC14093BDG 14-Pin SOIC
- Texas Instruments SN74AHCT132DR 14-Pin SOIC
- Texas Instruments SN74LS132D 14-Pin SOIC
- Nexperia 14-Pin TSSOP
- STMicroelectronics M74HC132YTTR NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
