Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Logic Gates
Toshiba TC7SH08FS(TPL3) 2-Input AND Logic Gate, 5-Pin SON
RS Stock No.:
695-5094
Mfr. Part No.:
TC7SH08FS(TPL3)
Brand:
Toshiba
View all Logic Gates
Discontinued product
RS Stock No.:
695-5094
Mfr. Part No.:
TC7SH08FS(TPL3)
Brand:
Toshiba
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
TC7SH Series fSV Package
L MOS Family
Attribute
Value
Logic Function
AND
Mounting Type
Surface Mount
Number of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SON
Pin Count
5
Logic Family
VHS
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
12.3 ns @ 3.3 V, 7.9 ns @ 5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
8mA
Maximum Operating Temperature
+85 °C
Width
1.2mm
Height
0.55mm
Propagation Delay Test Condition
50pF
Length
1.6mm
Dimensions
1.6 x 1.2 x 0.55mm
Minimum Operating Temperature
-40 °C