onsemi 74LCX08M, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 55)

£21.45

(exc. VAT)

£25.74

(inc. VAT)

RS Stock No.:
671-1579
Mfr. Part No.:
74LCX08M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LCX

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Width

4mm

Length

8.75mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy