onsemi 74LCX08M, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 166-1852
- Mfr. Part No.:
- 74LCX08M
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-1852
- Mfr. Part No.:
- 74LCX08M
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 24mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8.75mm | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LCX | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 24mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 8.75mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Height 1.5mm | ||
