Brady Red 1-Lock Lockout Hasp Nylon Lockout Hasp
- RS Stock No.:
- 861-814
- Mfr. Part No.:
- 325881
- Brand:
- Brady
Subtotal (1 unit)*
£10.53
(exc. VAT)
£12.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.53 |
*price indicative
- RS Stock No.:
- 861-814
- Mfr. Part No.:
- 325881
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Hasp | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 1 | ||
Material Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Red Glass-Filled Nylon Lockout Hasp provides exceptional electrical insulation for workplace safety. This non-conductive tool allows multiple padlocks to secure a single device to protect your team. Equipping employees with these hasps saves lives, reduces lost time and cuts insurance costs.
Made of red glass-filled nylon material
Weighs only 25 g yet withstands up to 46 kg
Exceptional electrical insulating characteristics
Allows multiple padlocks to secure 1 lockout device
Related links
- Kasp Red 1-Lock Lockout Hasp Nylon Hasp Lockout, 18 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 3 mm
- RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 6 mm
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm
