RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS Stock No.:
- 802-219
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£11.16
(exc. VAT)
£13.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.16 | £1.116 |
*price indicative
- RS Stock No.:
- 802-219
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Padlock | |
| Colour | Metallic Silver | |
| Number of Locks | 1 | |
| Material | Stainless Steel | |
| Shackle Diameter | 9.5mm | |
| Standards/Approvals | OSHA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Padlock | ||
Colour Metallic Silver | ||
Number of Locks 1 | ||
Material Stainless Steel | ||
Shackle Diameter 9.5mm | ||
Standards/Approvals OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Padlock 9.5 mm
The RS PRO Stainless Steel Padlock is designed for secure lockout applications, providing robust protection with its Durable construction. Ideal for environments requiring compliance with OSHA standards, this padlock ensures safety and security in industrial settings.
Features and Benefits
Stainless Steel Construction: Offers excellent corrosion resistance and durability.
9.5 mm Shackle Diameter: Provides strong resistance against cutting and tampering.
Single Lock Mechanism: Simplifies operation while maintaining security.
OSHA Compliant: Ensures adherence to safety regulations in the workplace.
Metallic Silver Finish: Enhances visibility and identification.
9.5 mm Shackle Diameter: Provides strong resistance against cutting and tampering.
Single Lock Mechanism: Simplifies operation while maintaining security.
OSHA Compliant: Ensures adherence to safety regulations in the workplace.
Metallic Silver Finish: Enhances visibility and identification.
Applications
Industrial lockout procedures
Safety compliance in manufacturing plants
Secure storage in warehouses
Safety compliance in manufacturing plants
Secure storage in warehouses
Additional Information
Meets OSHA standards for lockout applications
Suitable for use in harsh environments due to stainless steel material
Suitable for use in harsh environments due to stainless steel material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS PRO Metallic Silver 9-Lock Lockout Stainless Steel Lockout, 8 mm
- RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- Master Lock Red 1-Lock Lockout Thermoplastic 9.5 mm
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
- RS PRO Red 6-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 7-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
