Subtotal (1 unit)*
£29.00
(exc. VAT)
£34.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.00 |
*price indicative
- RS Stock No.:
- 802-197
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 9 | |
| Material | Steel | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 9 | ||
Material Steel | ||
Shackle Diameter 9mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 9 mm Lockout Hasp Mild Steel
The RS PRO Lockout Hasp is designed to provide a secure method for locking out equipment and machinery during maintenance or repair. Made from Durable mild steel, this lockout hasp ensures that multiple workers can lock out a single energy source, enhancing safety and compliance in the workplace.
Features and Benefits
9 mm Shackle Diameter: Allows for compatibility with a wide range of lockout devices.
Mild Steel Construction: Offers strength and durability for long-lasting use.
Nine Lock Capacity: Accommodates multiple padlocks for group lockout procedures.
Red Colour: Provides high visibility to ensure clear identification of locked-out equipment.
RS PRO Seal of Approval: Assures quality and reliability in industrial environments.
Mild Steel Construction: Offers strength and durability for long-lasting use.
Nine Lock Capacity: Accommodates multiple padlocks for group lockout procedures.
Red Colour: Provides high visibility to ensure clear identification of locked-out equipment.
RS PRO Seal of Approval: Assures quality and reliability in industrial environments.
Applications
Industrial maintenance
Electrical safety
Machinery lockout
Energy isolation
Electrical safety
Machinery lockout
Energy isolation
Additional Information
Complies with RS PRO standards for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 9-Lock Lockout Polypropylene Cable, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
- RS PRO Black 3-Lock Lockout Hasp Mild Steel Lockout, 8 mm
- ABUS Red 12-Lock Lockout Steel Lockout Device, 9 mm
- ABUS Red 4-Lock Lockout Polypropylene Plug Lockout, 9 mm
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- Brady Orange 6-Lock Lockout Nylon Lockout Hasp, 9 mm
