Subtotal (1 unit)*
£72.03
(exc. VAT)
£86.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.03 |
*price indicative
- RS Stock No.:
- 694-378
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Box | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Box | ||
Product Type Lockout | ||
Colour Yellow | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Suggestion Box (or Comment Box) provides an effective way to collect valuable comments or suggestions from employees, customers, or visitors. Built from Durable steel sheets with a lockable cam mechanism, it ensures secure and confidential storage of contents. Lock Type: Security cam lock with two keys. Ideal for promoting employee engagement, safety improvements, and workplace communication.
Secure Collection
Constructed from solid steel sheets
Front Pocket Convenience
Customizable Finish
Confidential Feedback
Related links
- RS PRO Silver 7-Lock Enclosure Stainless Steel Group Lock Box
- RS PRO Red 7-Lock Lockout Steel Group Lock Box
- RS PRO Yellow 1-Lock Lockout Steel 6 mm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- RS PRO Yellow 1-Lock Lockout Steel 5 mm
- RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
- RS PRO Yellow 6-Lock Lockout Hasp Aluminium Hasp Lockout, 7.25 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 7.65 mm

