Subtotal (1 pack of 10 units)*
£8.15
(exc. VAT)
£9.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 195 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.15 | £0.815 |
*price indicative
- RS Stock No.:
- 802-241
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Tag | |
| Material | PVC | |
| Length | 143mm | |
| Width | 80mm | |
| Quantity Per Package | 1Per Pack | |
| Application | Maintenance, Servicing | |
| Background Colour | Yellow | |
| Legend Colour | Black | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Tag | ||
Material PVC | ||
Length 143mm | ||
Width 80mm | ||
Quantity Per Package 1Per Pack | ||
Application Maintenance, Servicing | ||
Background Colour Yellow | ||
Legend Colour Black | ||
Standards/Approvals RS PRO Seal of Approval | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO PVC Lockout Tag, 143 mm Length
This RS PRO lockout tag is designed to enhance safety during maintenance and servicing operations. Made from Durable PVC, it features a clear caution message to prevent accidental use of unsafe equipment. Its bright yellow background and bold black legend ensure high visibility.
Features and Benefits
Material: PVC construction provides durability and resistance to wear.
Tag Message: "Caution Unsafe Do Not Use" ensures clear communication of safety warnings.
Background Colour: Yellow background enhances visibility in various environments.
Legend Colour: Black legend offers high contrast for easy readability.
Shape: Rectangular design allows for easy attachment and visibility.
Length: 143 mm size accommodates detailed safety instructions.
Width: 80 mm width provides ample space for clear messaging.
Quantity per Package: Supplied as 1 per pack for convenience and cost-effectiveness.
Tag Message: "Caution Unsafe Do Not Use" ensures clear communication of safety warnings.
Background Colour: Yellow background enhances visibility in various environments.
Legend Colour: Black legend offers high contrast for easy readability.
Shape: Rectangular design allows for easy attachment and visibility.
Length: 143 mm size accommodates detailed safety instructions.
Width: 80 mm width provides ample space for clear messaging.
Quantity per Package: Supplied as 1 per pack for convenience and cost-effectiveness.
Applications
Maintenance
Servicing
Servicing
Additional Information
RS PRO Seal of Approval ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Per Pack x Lockout Tag
- RS PRO 1 Per Pack x 'Do Not Switch On' Lockout Tag
- RS PRO 1 x 'Do Not Switch Off' Lockout Tag
- RS PRO 1 x 'Do Not Switch On' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 1 Per Pack x Lockout
- RS PRO 1 Per Pack x 'Do Not Operate' Label
- Brady 1 Per Pack x Lockout Tag
