2 Door Steel Grey Tool Locker, 984 mm x 915 mm x 505mm
- RS Stock No.:
- 340-7482
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 340-7482
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 2 | |
| External Height | 984 mm | |
| External Width | 915 mm | |
| External Depth | 505mm | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 2 | ||
External Height 984 mm | ||
External Width 915 mm | ||
External Depth 505mm | ||
Material Steel | ||
Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
