RS PRO 8 Door Vented Mild Steel Grey Locker, 1800 mm x 300 mm x 450mm

Stock information currently inaccessible
RS Stock No.:
113-4500
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Doors

8

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

Yes

Material

Mild Steel

Colour

Grey

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy