RS PRO 4 Door Vented Mild Steel Grey Locker, 1800 mm x 300 mm x 450mm
- RS Stock No.:
- 113-4496
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 113-4496
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 4 | |
| External Height | 1800 mm | |
| External Width | 300 mm | |
| External Depth | 450mm | |
| Vented | Yes | |
| Material | Mild Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 4 | ||
External Height 1800 mm | ||
External Width 300 mm | ||
External Depth 450mm | ||
Vented Yes | ||
Material Mild Steel | ||
Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
