- RS Stock No.:
- 178-5890
- Mfr. Part No.:
- BD9E301EFJ-LBE2
- Brand:
- ROHM
20 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.272
(exc. VAT)
£1.526
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.272 | £6.36 |
50 - 95 | £0.88 | £4.40 |
100 - 245 | £0.842 | £4.21 |
250 - 995 | £0.79 | £3.95 |
1000 + | £0.70 | £3.50 |
*price indicative |
- RS Stock No.:
- 178-5890
- Mfr. Part No.:
- BD9E301EFJ-LBE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
This product guarantees long life cycle in Industrial market. BD9E301EFJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 2.5A. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Long Life Cycle Product for Industrial Applications.
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Under voltage Lockout Protection.
Soft Start.
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Under voltage Lockout Protection.
Soft Start.
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 2.5A |
Number of Outputs | 1 |
Output Voltage | 1 → 25.2 V |
Mounting Type | Surface Mount |
Package Type | HTSOP |
Reference Voltage | 0.98 → 1.02V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 4.9 x 3.9 x 0.85mm |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 36 V |
Minimum Input Voltage | 7 V |
Minimum Operating Temperature | -40 °C |
Height | 0.85mm |
Width | 3.9mm |
Length | 4.9mm |