- RS Stock No.:
- 180-308
- Mfr. Part No.:
- NC44X1526
- Brand:
- HepcoMotion
1 In stock - FREE next working day delivery available
Added
Price Each
£400.11
(exc. VAT)
£480.13
(inc. VAT)
Units | Per unit |
1 + | £400.11 |
- RS Stock No.:
- 180-308
- Mfr. Part No.:
- NC44X1526
- Brand:
- HepcoMotion
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Slideways
Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.
Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet
Supplied with instruction leaflet
Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
Specifications
Attribute | Value |
---|---|
Length | 1526mm |
Width | 44.5mm |
- RS Stock No.:
- 180-308
- Mfr. Part No.:
- NC44X1526
- Brand:
- HepcoMotion
Related links
- HepcoMotion NC25X1526 Linear Slide Rail 1526mm Length, 25.5mm Width
- HepcoMotion T2X2000 Linear Slide Rail 2000mm Length, 6.35mm Width
- IKO Nippon Thompson LWL25R660BHS2 Linear Slide Rail 660mm Length,...
- HepcoMotion T4X2000 Linear Slide Rail 2000mm Length, 11.09mm Width
- HepcoMotion NC44X1076 Linear Slide Rail 1076mm Length, 44.5mm Width
- HepcoMotion T3X2000 Linear Slide Rail 2000mm Length, 8.71mm Width
- HepcoMotion NC25X1076 Linear Slide Rail 1076mm Length, 25.5mm Width
- HepcoMotion NC76X1076 Linear Slide Rail 1076mm Length, 76.5mm Width