HepcoMotion NC25X1526 Linear Slide Rail 1526mm Length, 25.5mm Width
- RS Stock No.:
- 179-342
- Mfr. Part No.:
- NC25X1526
- Brand:
- HepcoMotion
Image representative of range
View all Linear Slide Rails
Available to back order for despatch 03/05/2023
Price Each
£286.32
(exc. VAT)
£343.58
(inc. VAT)
Units | Per unit |
1 + | £286.32 |
- RS Stock No.:
- 179-342
- Mfr. Part No.:
- NC25X1526
- Brand:
- HepcoMotion
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Slideways
Slideways consist of high carbon steel precision profiles, zone hardened on the V-edges (typical hardness 55-60 HRC). A soft centre portion permits extra drilling or machining if required.
Provides adequate running clearance for bearing assemblies and cap wipers. Datum registers are provided.
Supplied with instruction leaflet
Supplied with instruction leaflet



Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
Specifications
Attribute | Value |
Width | 25.5mm |
Length | 1526mm |