- RS Stock No.:
- 259-0044
- Mfr. Part No.:
- T2X2000
- Brand:
- HepcoMotion
Available to back order for despatch when stock is available
Added
Price Each
£91.95
(exc. VAT)
£110.34
(inc. VAT)
Units | Per unit |
1 + | £91.95 |
- RS Stock No.:
- 259-0044
- Mfr. Part No.:
- T2X2000
- Brand:
- HepcoMotion
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
V-Guide Track
Cold formed from medium carbon steel with a hardened and polished contact surface. The lower portion of the track is left soft to permit drilling for mounting.
Top contact surface hardness Rockwell 53C
Available in 0.5, 1 and 2m lengths, ±1.5mm
Available in 0.5, 1 and 2m lengths, ±1.5mm
Track System - Hepco
An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.
Specifications
Attribute | Value |
---|---|
Length | 2000mm |
Width | 6.35mm |
- RS Stock No.:
- 259-0044
- Mfr. Part No.:
- T2X2000
- Brand:
- HepcoMotion
Related links
- HepcoMotion NC25X1526 Linear Slide Rail 1526mm Length, 25.5mm Width
- IKO Nippon Thompson LWL25R660BHS2 Linear Slide Rail 660mm Length,...
- HepcoMotion T4X2000 Linear Slide Rail 2000mm Length, 11.09mm Width
- HepcoMotion NC44X1076 Linear Slide Rail 1076mm Length, 44.5mm Width
- HepcoMotion NC44X1526 Linear Slide Rail 1526mm Length, 44.5mm Width
- HepcoMotion T3X2000 Linear Slide Rail 2000mm Length, 8.71mm Width
- HepcoMotion NC25X1076 Linear Slide Rail 1076mm Length, 25.5mm Width
- HepcoMotion NC76X1076 Linear Slide Rail 1076mm Length, 76.5mm Width