Bosch Rexroth 1 m Long Steel Closed Bush Shaft, 30 mm Shaft Diam., Hardness 60 HRC, h6 Tolerance

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£86.86

(exc. VAT)

£104.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£86.86
5 - 9£83.40
10 +£81.65

*price indicative

RS Stock No.:
724-3419
Mfr. Part No.:
R100003000,1000mm
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Closed Bush Shaft

Shaft Diameter

30mm

Length

1m

Material

Steel

Sub Type

Closed Bush Shaft

Hardness

60 HRC

Tolerance

h6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Solid Linear Shaft


Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.

Optimum shaft material for each diameter range

Uniform surface hardness and hardening depth of the shafts

Excellent degree of purity, homogeneous microstructure and defined grain sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy