Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min

Image representative of range

Stock information currently inaccessible
RS Stock No.:
795-9921
Mfr. Part No.:
539-803
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Accuracy

±5 μm

Cable Length

3.5m

IP Rating

IP67

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
JP