Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min

Image representative of range

Stock information currently inaccessible
RS Stock No.:
795-9918
Mfr. Part No.:
539-801
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Accuracy

±5 μm

Cable Length

3.5m

IP Rating

IP67

Maximum Operating Temperature

+45°C

Priced to Clear

Yes

Minimum Operating Temperature

0°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy