BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -24 V, 24 V Output, 600mA Output,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
833-7919
Mfr. Part No.:
HAA24-0.6-AG
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Input Voltage

100 → 264V ac

Output Voltage

-24 V, 24 V

Output Current

600mA

Embedded

Yes

Number of Outputs

2

Power Rating

28W

Length

165.1mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Weight

1.1kg

Minimum Temperature

0°C

Maximum Temperature

+70°C

COO (Country of Origin):
CN

Power One H Series Linear Power Supplies


The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation


Open Frame Linear