FlexLink Silver Aluminium 3 m Length
- RS Stock No.:
- 249-0001
- Mfr. Part No.:
- XCLP 3X44
- Brand:
- FlexLink
Image representative of range
Get a bulk buy discount
Add 5 more to save £25.20
View bulk pricing optionsSubtotal (1 unit)*
£126.52
(exc. VAT)
£151.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £126.52 | - |
| 5 - 9 | £121.48 | £25.20 |
| 10 + | £118.94 | £75.80 |
*price indicative
- RS Stock No.:
- 249-0001
- Mfr. Part No.:
- XCLP 3X44
- Brand:
- FlexLink
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Strut | |
| Length | 3m | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Strut | ||
Length 3m | ||
Material Aluminium | ||
Colour Silver | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE



Guide Profile XC
Used in conjunction with the sliding elements (Stock No. 248-9994 & 261-2396), is suitable for applications involving sliding movements of higher frequency and load, such as constantly moving pushers or pick and place units.
Supplied in 3, 2 and 1m lengths for fixing at approximately 250mm centres with an M6x12 countersunk socket screw see stock no. 210-0269 and M6 T-slot nut see stock no. 248-9843
Fasteners not included
End caps available, requiring M5 holes in the profile and screws
Related links
- FlexLink Silver Aluminium Strut Profile 44 x 44 mm 11 mm Groove Series XC
- FlexLink Silver Aluminium Strut Profile 22 x 22 mm 5.6 mm Groove Series XD
- FlexLink Silver Aluminium Strut Profile 30 x 60 mm 7.2 mm Groove Series XF
- FlexLink Silver Aluminium Strut Profile 22 x 22 mm 5.5 mm Groove Series XD
- FlexLink Silver Aluminium Strut Profile 88 x 88 mm 11 mm Groove Series XC
- FlexLink Silver Aluminium Strut Profile 30 x 30 mm 7.2 mm Groove Series XF
- FlexLink Silver Aluminium Strut Profile 44 x 88 mm 11 mm Groove Series XC
- FlexLink Silver Aluminium Strut Profile 64 x 64 mm 11 mm Groove Series XC
