SNR Linear Ball Bearing Unit BBER30UU BBER Series
- RS Stock No.:
- 576-653
- Mfr. Part No.:
- BBER30UU
- Brand:
- SNR
Subtotal (1 unit)*
£93.42
(exc. VAT)
£112.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.42 |
*price indicative
- RS Stock No.:
- 576-653
- Mfr. Part No.:
- BBER30UU
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing Unit | |
| Bearing Inside Diameter | 30mm | |
| Bearing Outside Diameter | 47mm | |
| Housing Material | High Carbon Chromium Bearing Steel | |
| Mount Type | Flange | |
| Dynamic Load Rating | 2.028kN | |
| Static Load Rating | 3.507kN | |
| Overall Length | 68mm | |
| Standards/Approvals | ISO | |
| Overall Height | 68mm | |
| Overall Width | 76mm | |
| Series | BBER | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing Unit | ||
Bearing Inside Diameter 30mm | ||
Bearing Outside Diameter 47mm | ||
Housing Material High Carbon Chromium Bearing Steel | ||
Mount Type Flange | ||
Dynamic Load Rating 2.028kN | ||
Static Load Rating 3.507kN | ||
Overall Length 68mm | ||
Standards/Approvals ISO | ||
Overall Height 68mm | ||
Overall Width 76mm | ||
Series BBER | ||
- COO (Country of Origin):
- JP
The SNR Flange type ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances