Subtotal (1 unit)*
£88.42
(exc. VAT)
£106.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.42 |
*price indicative
- RS Stock No.:
- 576-640
- Mfr. Part No.:
- BBER16LUU
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Bearing Inside Diameter | 16mm | |
| Bearing Outside Diameter | 26mm | |
| Housing Material | High Carbon Chromium Bearing Steel | |
| Mount Type | Flange | |
| Dynamic Load Rating | 1.004kN | |
| Static Load Rating | 517kN | |
| Overall Length | 68mm | |
| Standards/Approvals | ISO dimension | |
| Series | BBER | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Bearing Inside Diameter 16mm | ||
Bearing Outside Diameter 26mm | ||
Housing Material High Carbon Chromium Bearing Steel | ||
Mount Type Flange | ||
Dynamic Load Rating 1.004kN | ||
Static Load Rating 517kN | ||
Overall Length 68mm | ||
Standards/Approvals ISO dimension | ||
Series BBER | ||
- COO (Country of Origin):
- JP
The SNR Flange type ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR Bearing Unit BBER30LUU BBER Series
- SNR Bearing Unit BBER12UU BBER Series
- SNR Bearing Unit BBER20LUU BBER Series
- SNR Bearing Unit BBER20UU BBER Series
- SNR Bearing Unit BBER16UU BBER Series
- SNR Linear Ball Bearing Unit BBER25UU BBER Series
- SNR Linear Ball Bearing Unit BBER30UU BBER Series
- Pacific Bearing Unit PM20C