SNR Bearing Unit BBER30LUU BBER Series

Subtotal (1 unit)*

£207.70

(exc. VAT)

£249.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.70

*price indicative

RS Stock No.:
576-652
Mfr. Part No.:
BBER30LUU
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Bearing Inside Diameter

30mm

Bearing Outside Diameter

47mm

Housing Material

High Carbon Chromium Bearing Steel

Mount Type

Flange

Dynamic Load Rating

3.328kN

Overall Length

123mm

Static Load Rating

7kN

Standards/Approvals

ISO dimension

Series

BBER

COO (Country of Origin):
JP
The SNR Flange type ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.

High quality guaranteed by comprehensive functional reviews

Excellent quality to price ratio

Long useful life due to various sealing options

Can even be used in difficult circumstances

Related links