Maxim MAX3044ESE+, 4 (RS-422), 4 (RS-485)-TX RS-422, RS-485, Quad Transmitter Differential 5 V, 16-Pin SOIC
- RS Stock No.:
- 800-0998
- Mfr. Part No.:
- MAX3044ESE+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 800-0998
- Mfr. Part No.:
- MAX3044ESE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 4 (RS-422), 4 (RS-485) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 4 (RS-422), 4 (RS-485) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Length 10.5mm | ||
RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
