Texas Instruments AM26LS31CDR, 4 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 16-Pin SOIC
- RS Stock No.:
- 660-8177
- Mfr. Part No.:
- AM26LS31CDR
- Brand:
- Texas Instruments
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.17
(exc. VAT)
£1.40
(inc. VAT)
- RS Stock No.:
- 660-8177
- Mfr. Part No.:
- AM26LS31CDR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 (RS-422) | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Length | 9.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 (RS-422) | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 9.9mm | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers

