Maxim Integrated MAX3088CSA+, Line Transceiver, EIA/TIA-485-A, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-7220
Mfr. Part No.:
MAX3088CSA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

5mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.