Maxim Integrated MAX202EEPE+, Line Transceiver, CCITT V.28/ EIA/TIA-232-E 2-TX 2-RX 2-TRX, 4.5 → 5.5 V, 16-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-0840
Mfr. Part No.:
MAX202EEPE+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

19.43 x 7.87 x 4.45mm

Height

4.45mm

Length

19.43mm

Width

7.87mm