Maxim Integrated MAX3465CSD+, Line Transceiver, EIA/TIA-422-B, EIA/TIA-485-A, V.11, X.27, 4.75 → 5.25 V, 14-Pin
- RS Stock No.:
- 799-7061
- Mfr. Part No.:
- MAX3465CSD+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-7061
- Mfr. Part No.:
- MAX3465CSD+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 14 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
