Maxim Integrated MAX233AEWP+G36 Line Transceiver, 20-Pin SOIC
- RS Stock No.:
- 732-8954
- Mfr. Part No.:
- MAX233AEWP+G36
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-8954
- Mfr. Part No.:
- MAX233AEWP+G36
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
