Texas Instruments MAX3243CDWR, Multichannel Line Transceiver, RS-232 3-TX 5-RX, 3.3 V, 5 V, 28-Pin SOIC
- RS Stock No.:
- 660-8240
- Mfr. Part No.:
- MAX3243CDWR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8240
- Mfr. Part No.:
- MAX3243CDWR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 18 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Length | 18mm | |
| Width | 7.52mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Length 18mm | ||
Width 7.52mm | ||
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Maxim Integrated MAX3245EEAI+ EIA/TIA-232 V.24 3.3 V 28-Pin SSOP
- Renesas Electronics ICL3221CAZ RS-232 5 V, 16-Pin SSOP
- Renesas Electronics ICL3221IAZ RS-232 5 V, 16-Pin SSOP
- Maxim MAX3160CAP+ EIA/TIA-233 RS-232 RS-485
- Maxim Integrated MAX1480ECEPI+ RS-422 4.5 → 5.5 V, 28-Pin PDIP
- Microchip ENC28J60-I/SO 10Mbps SPI 3.3 V, 28-Pin SOIC
- Maxim Integrated DG406CWI+ Multiplexer Dual 16:1 5 to 30 V, 28-Pin SOIC
- Maxim Integrated MAX306EWI+ Multiplexer Single 16:1 5 to 30 V, 28-Pin SOIC
