Maxim Integrated MAX208CWG+, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 4-TX 4-RX, 5 V, 24-Pin SOIC W
- RS Stock No.:
- 622-7790
- Mfr. Part No.:
- MAX208CWG+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.66 |
| 5 - 9 | £4.57 |
| 10 + | £4.21 |
*price indicative
- RS Stock No.:
- 622-7790
- Mfr. Part No.:
- MAX208CWG+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 24 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 15.6 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 15.6mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 24 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 15.6mm | ||
Width 7.6mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
