Maxim Integrated MAX202ESE+, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC
- RS Stock No.:
- 622-7784
- Mfr. Part No.:
- MAX202ESE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-7784
- Mfr. Part No.:
- MAX202ESE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
