Maxim Integrated MAX238CNG+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 4-TX 4-RX, 5 V, 24-Pin PDIP
- RS Stock No.:
- 540-2120
- Mfr. Part No.:
- MAX238CNG+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-2120
- Mfr. Part No.:
- MAX238CNG+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 4 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 24 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 32.13 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Length | 32.13mm | |
| Width | 7.87mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 4 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 24 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 32.13 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Length 32.13mm | ||
Width 7.87mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
