Texas Instruments SN65176BP Line Transceiver, Differential, Non-Inverting, 8-Pin PDIP
- RS Stock No.:
- 255-4098
- Mfr. Part No.:
- SN65176BP
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£1.39
(exc. VAT)
£1.67
(inc. VAT)
FREE delivery for orders over £60.00
- 81 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 06 May 2026
Units | Per unit |
|---|---|
| 1 - 24 | £1.39 |
| 25 - 49 | £1.32 |
| 50 - 99 | £1.18 |
| 100 - 249 | £1.06 |
| 250 + | £1.02 |
*price indicative
- RS Stock No.:
- 255-4098
- Mfr. Part No.:
- SN65176BP
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | TTL | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SNx5176B | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 5.08mm | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family TTL | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SNx5176B | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 5.08mm | ||
Supply Current 70mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD3082EP 1-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC184P 1-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD1780P 1-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75LBC176P 1-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN65HVD12D 1-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75179BP 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
