Maxim Integrated MAX232EWE+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC W

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8981
Mfr. Part No.:
MAX232EWE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SOIC W

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.