Texas Instruments SN75155P Line Transceiver, 8-Pin PDIP
- RS Stock No.:
- 649-330
- Mfr. Part No.:
- SN75155P
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 649-330
- Mfr. Part No.:
- SN75155P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Input Type | Single Ended | |
Mounting Type | Through Hole | |
Number of Transmitters | 1 | |
Package Type | PDIP | |
Pin Count | 8 | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Input Type Single Ended | ||
Mounting Type Through Hole | ||
Number of Transmitters 1 | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers