Texas Instruments SN75176BDR Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 25 units)*

£16.675

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 5,425 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.667£16.68
125 - 225£0.534£13.35
250 +£0.48£12.00

*price indicative

RS Stock No.:
526-391
Mfr. Part No.:
SN75176BDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum High Level Output Current

-60mA

Maximum Supply Voltage

5.25V

Maximum Propagation Delay Time @ CL

35ns

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

70°C

Height

1.75mm

Standards/Approvals

No

Length

5mm

Automotive Standard

No

Supply Current

70mA

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers


Related links