NVE IL3685E Line Transceiver, Digital, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 418-476
- Mfr. Part No.:
- IL3685E
- Brand:
- NVE
Bulk discount available
Subtotal (1 unit)*
£10.35
(exc. VAT)
£12.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.35 |
| 10 - 49 | £9.64 |
| 50 - 99 | £9.43 |
| 100 - 199 | £9.14 |
| 200 + | £8.95 |
*price indicative
- RS Stock No.:
- 418-476
- Mfr. Part No.:
- IL3685E
- Brand:
- NVE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Logic Family | CML | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Digital | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum Operating Temperature | 85°C | |
| Series | IL3685 | |
| Standards/Approvals | No | |
| Length | 9.8mm | |
| Height | 1.58mm | |
| Supply Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Logic Family CML | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Digital | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum Operating Temperature 85°C | ||
Series IL3685 | ||
Standards/Approvals No | ||
Length 9.8mm | ||
Height 1.58mm | ||
Supply Current 16mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, NVE
Isolating RS-485 line transceivers
RS-485 Line Drivers and Receivers
Related links
- NVE Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3285E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3122E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3585E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL485WE Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3522E Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE 2-Channel Line Transceiver Non-Inverting, 16-Pin SOIC
- NVE IL3185-3E 2-Channel Line Transceiver Non-Inverting, 16-Pin SOIC
