Maxim Integrated MAX233CPP+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX, 5 V, 20-Pin PDIP
- RS Stock No.:
- 152-215
- Mfr. Part No.:
- MAX233CPP+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£7.62
(exc. VAT)
£9.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.62 |
| 5 - 24 | £7.32 |
| 25 - 49 | £7.01 |
| 50 - 74 | £6.55 |
| 75 + | £6.25 |
*price indicative
- RS Stock No.:
- 152-215
- Mfr. Part No.:
- MAX233CPP+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 26.54 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Length | 26.54mm | |
| Width | 7.87mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 26.54 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Length 26.54mm | ||
Width 7.87mm | ||
