onsemi Line Receiver, CML, 8-Pin TSSOP
- RS Stock No.:
- 162-8972
- Mfr. Part No.:
- NB4N316MDTG
- Brand:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-8972
- Mfr. Part No.:
- NB4N316MDTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Line Receiver | |
| Logic Family | CML | |
| Logic Function | Line Receiver | |
| IC Type | Receiver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | CML | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | -4V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 550ps | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Line Receiver | ||
Logic Family CML | ||
Logic Function Line Receiver | ||
IC Type Receiver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type CML | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage -4V | ||
Pin Count 8 | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 550ps | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 30mA | ||
Other Line Drivers, ON Semiconductor
Related links
- onsemi NB4N316MDTG 1-Channel Line Receiver 8-Pin TSSOP
- Texas Instruments AM26LV32EIPWR 1-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments 1-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments AM26C32IPW 4-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments 4-Channel Line Receiver 16-Pin TSSOP
- Texas Instruments MAX3221EIPWR 1-Channel Line Receiver Inverting, 16-Pin SOIC
- Texas Instruments 1-Channel Line Receiver Inverting, 16-Pin SOIC
- onsemi 1-Channel Differential Line Driver 8-Pin TSSOP
