Maxim MAX3232EPE+, Dual Line Transceiver, EIA/TIA-232-E, EIA/TIA-562 2-TX 2-RX 2-TRX, 3.3 → 5 V, 16-Pin PDIP
- RS Stock No.:
- 923-7706
- Mfr. Part No.:
- MAX3232EPE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-7706
- Mfr. Part No.:
- MAX3232EPE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Length | 19.43mm | |
| Width | 7.87mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Length 19.43mm | ||
Width 7.87mm | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
