Maxim Integrated MAX3232CSE+, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3 → 5.5 V, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-7431
Mfr. Part No.:
MAX3232CSE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SOIC

Minimum Operating Temperature

0 °C

Pin Count

16

Maximum Operating Temperature

+70 °C

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

10mm

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.