Maxim Integrated MAX3232EEAE+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28 2-TX 2-RX 2-TRX, 3 → 5.5 V,
- RS Stock No.:
- 923-7276
- Mfr. Part No.:
- MAX3232EEAE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 923-7276
- Mfr. Part No.:
- MAX3232EEAE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SSOP | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 16 | |
| Dimensions | 6.33 x 5.38 x 1.78mm | |
| Height | 1.78mm | |
| Length | 6.33mm | |
| Width | 5.38mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SSOP | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 16 | ||
Dimensions 6.33 x 5.38 x 1.78mm | ||
Height 1.78mm | ||
Length 6.33mm | ||
Width 5.38mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
