Texas Instruments MAX3232ECDW Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 923-3915
- Mfr. Part No.:
- MAX3232ECDW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 923-3915
- Mfr. Part No.:
- MAX3232ECDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
