Texas Instruments SN65HVD34D Line Transceiver, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
923-3805
Mfr. Part No.:
SN65HVD34D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy