Renesas Electronics ISL83078EIUZA Line Transceiver, 8-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-5936
Mfr. Part No.:
ISL83078EIUZA
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3.05 x 3.05 x 0.95mm

COO (Country of Origin):
MY