Renesas Electronics EL9110IUZ Differential Line Receiver, 16-Pin QSOP
- RS Stock No.:
- 921-5800
- Mfr. Part No.:
- EL9110IUZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5800
- Mfr. Part No.:
- EL9110IUZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Dimensions | 4.9 x 3.9 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 16 | ||
Dimensions 4.9 x 3.9 x 1.4mm | ||
- COO (Country of Origin):
- MY
