NB100LVEP17MNG ON Semiconductor, 4-Channel Differential Line Receiver 2.37 → 3.8 V 24-Pin QFN
- RS Stock No.:
- 908-0985
- Mfr. Part No.:
- NB100LVEP17MNG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-0985
- Mfr. Part No.:
- NB100LVEP17MNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Channels per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.95mm | |
| Height | 0.95mm | |
| Length | 4mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Channels per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.95mm | ||
Height 0.95mm | ||
Length 4mm | ||
Width 4mm | ||
