EXAR SP3084EEN-L, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC
- RS Stock No.:
- 847-2894
- Mfr. Part No.:
- SP3084EEN-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 847-2894
- Mfr. Part No.:
- SP3084EEN-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Height | 1.65mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Height 1.65mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
- COO (Country of Origin):
- MY
